Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MUHSMF1M

RS Stock No.: 192-9460Brand: StarTech.comManufacturers Part No.: MUHSMF1MDistrelec Article No.: 30252575
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 5.638

BD 5.638 Each (Exc. Vat)

BD 6.202

BD 6.202 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MUHSMF1M

BD 5.638

BD 5.638 Each (Exc. Vat)

BD 6.202

BD 6.202 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 1m MUHSMF1M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China

You may be interested in