StarTech.com Male VGA to Male VGA Cable, 25m Black

Technical Document
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
25m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Country of Origin
China
BD 73.002
BD 73.002 Each (Exc. Vat)
BD 80.302
BD 80.302 Each (inc. VAT)
1
BD 73.002
BD 73.002 Each (Exc. Vat)
BD 80.302
BD 80.302 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
25m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Country of Origin
China