StarTech.com Male VGA to Male VGA Cable, 500mm Black

RS Stock No.: 193-2903Brand: StarTech.comManufacturers Part No.: MXTMMHQ50CM
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

CE, REACH

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 5.384

BD 5.384 Each (Exc. Vat)

BD 5.922

BD 5.922 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 500mm Black

BD 5.384

BD 5.384 Each (Exc. Vat)

BD 5.922

BD 5.922 Each (inc. VAT)

StarTech.com Male VGA to Male VGA Cable, 500mm Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

CE, REACH

Country of Origin

China

You may be interested in