Technical Document
Specifications
Brand
StarTech.comLength
10m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Snagless
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Country of Origin
China
BD 13.728
BD 13.728 Each (Exc. Vat)
BD 15.101
BD 15.101 Each (inc. VAT)
1
BD 13.728
BD 13.728 Each (Exc. Vat)
BD 15.101
BD 15.101 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
10m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Sheath Colour
Black
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Snagless
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Country of Origin
China