Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Snagless
Country of Origin
China
BD 6.336
BD 6.336 Each (Exc. Vat)
BD 6.970
BD 6.970 Each (inc. VAT)
1
BD 6.336
BD 6.336 Each (Exc. Vat)
BD 6.970
BD 6.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Yellow
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
Cable Shape
Snagless
Country of Origin
China