Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1996Brand: StarTech.comManufacturers Part No.: N6PATC5MBL
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Country of Origin

China

Stock information temporarily unavailable.

BD 8.464

BD 8.464 Each (Exc. Vat)

BD 9.310

BD 9.310 Each (inc. VAT)

StarTech.com, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

BD 8.464

BD 8.464 Each (Exc. Vat)

BD 9.310

BD 9.310 Each (inc. VAT)

StarTech.com, 5m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Country of Origin

China