StarTech.comNLBL, 3m Cat6a, Blue RJ45 to Male RJ45 Male, Braid Shielded, Terminated LSZH Sheath

RS Stock No.: 256-6966Brand: StarTech.comManufacturers Part No.: NLBL-3M-CAT6A-PATCH
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

NLBL

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Shield Type

Braid

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

27 AWG

Conductor Strand Type

Stranded

Cable Shape

4 Twisted Pair

Standards Met

CE, RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 13.970

BD 13.970 Each (Exc. Vat)

BD 15.367

BD 15.367 Each (inc. VAT)

StarTech.comNLBL, 3m Cat6a, Blue RJ45 to Male RJ45 Male, Braid Shielded, Terminated LSZH Sheath

BD 13.970

BD 13.970 Each (Exc. Vat)

BD 15.367

BD 15.367 Each (inc. VAT)

StarTech.comNLBL, 3m Cat6a, Blue RJ45 to Male RJ45 Male, Braid Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NLBL

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Shield Type

Braid

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

27 AWG

Conductor Strand Type

Stranded

Cable Shape

4 Twisted Pair

Standards Met

CE, RoHS Compliant

Country of Origin

China