Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
Yes
Product details
Network Adapter Cards
BD 12.749
BD 12.749 Each (Exc. Vat)
BD 14.024
BD 14.024 Each (inc. VAT)
StarTech.com 1 Port PCIe RJ45 Network Card, 10/100Mbit/s
1
BD 12.749
BD 12.749 Each (Exc. Vat)
BD 14.024
BD 14.024 Each (inc. VAT)
StarTech.com 1 Port PCIe RJ45 Network Card, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
10/100Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
Yes
Product details