Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 1 PCIe RS232 Serial Card

RS Stock No.: 196-3846Brand: StarTech.comManufacturers Part No.: PEX1S953LPDistrelec Article No.: 30214215
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

256 B

Distrelec Product Id

30214215

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 30.695

BD 30.695 Each (Exc. Vat)

BD 33.765

BD 33.765 Each (inc. VAT)

StarTech.com 1 PCIe RS232 Serial Card

BD 30.695

BD 30.695 Each (Exc. Vat)

BD 33.765

BD 33.765 Each (inc. VAT)

StarTech.com 1 PCIe RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

256 B

Distrelec Product Id

30214215

Country of Origin

Taiwan, Province Of China