StarTech.com 2 Port PCIe RS232 Serial Card
RS Stock No.: 186-4033Brand: StarTech.comManufacturers Part No.: PEX2S1050Distrelec Article No.: 30231439

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China
BD 34.832
BD 34.832 Each (Exc. Vat)
BD 38.315
BD 38.315 Each (inc. VAT)
StarTech.com 2 Port PCIe RS232 Serial Card
1
BD 34.832
BD 34.832 Each (Exc. Vat)
BD 38.315
BD 38.315 Each (inc. VAT)
StarTech.com 2 Port PCIe RS232 Serial Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China