Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port PCIe LPT, RS232 Serial Card

RS Stock No.: 898-8557Brand: StarTech.comManufacturers Part No.: PEX2S5531PDistrelec Article No.: 30214217
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Parallel, Serial

Number Of Ports

2

Connection Port

LPT, RS232

Maximum Baud Rate

460.8kbit/s

FIFO Size

128 B

Distrelec Product Id

30214217

Country of Origin

Taiwan, Province Of China

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

You may be interested in
Stock information temporarily unavailable.

BD 24.392

BD 24.392 Each (Exc. Vat)

BD 26.831

BD 26.831 Each (inc. VAT)

StarTech.com 2 Port PCIe LPT, RS232 Serial Card

BD 24.392

BD 24.392 Each (Exc. Vat)

BD 26.831

BD 26.831 Each (inc. VAT)

StarTech.com 2 Port PCIe LPT, RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Parallel, Serial

Number Of Ports

2

Connection Port

LPT, RS232

Maximum Baud Rate

460.8kbit/s

FIFO Size

128 B

Distrelec Product Id

30214217

Country of Origin

Taiwan, Province Of China

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

You may be interested in