StarTech.com 2 Port PCIe RS232 Serial Card

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
128 B
Country of Origin
Taiwan, Province Of China
BD 28.765
BD 28.765 Each (Exc. Vat)
BD 31.641
BD 31.641 Each (inc. VAT)
1
BD 28.765
BD 28.765 Each (Exc. Vat)
BD 31.641
BD 31.641 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
460.8kbit/s
Connection Port
RS232
FIFO Size
128 B
Country of Origin
Taiwan, Province Of China