StarTech.com 2 Port PCIe RS232 Serial Card
RS Stock No.: 213-3192Brand: StarTech.comManufacturers Part No.: PEX2S953Distrelec Article No.: 30214218

Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China
BD 36.355
BD 36.355 Each (Exc. Vat)
BD 39.991
BD 39.991 Each (inc. VAT)
StarTech.com 2 Port PCIe RS232 Serial Card
1
BD 36.355
BD 36.355 Each (Exc. Vat)
BD 39.991
BD 39.991 Each (inc. VAT)
StarTech.com 2 Port PCIe RS232 Serial Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Communication Interface
Serial
Number Of Ports
2
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
256 B
Country of Origin
Taiwan, Province Of China