StarTech.com 4 Port PCIe RS232 Serial Card

RS Stock No.: 179-7987Brand: StarTech.comManufacturers Part No.: PEX4S553
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

128kbit/s

Connection Port

RS232

FIFO Size

256 B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 68.684

BD 68.684 Each (Exc. Vat)

BD 75.552

BD 75.552 Each (inc. VAT)

StarTech.com 4 Port PCIe RS232 Serial Card

BD 68.684

BD 68.684 Each (Exc. Vat)

BD 75.552

BD 75.552 Each (inc. VAT)

StarTech.com 4 Port PCIe RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

128kbit/s

Connection Port

RS232

FIFO Size

256 B

Country of Origin

China

You may be interested in