Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 7.1 Channel PCI Sound Card

RS Stock No.: 193-2838Brand: StarTech.comManufacturers Part No.: PEXSOUND7CHDistrelec Article No.: 30252590
brand-logo
View all in Sound Cards

Technical Document

Specifications

Dimensions

18 x 10.9 x 12mm

Bus Type

PCI

Audio Connection Type

3.5mm Mini-Jack

Number of Audio Channels

7.1

Country of Origin

China

Stock information temporarily unavailable.

BD 42.686

BD 42.686 Each (Exc. Vat)

BD 46.955

BD 46.955 Each (inc. VAT)

StarTech.com 7.1 Channel PCI Sound Card

BD 42.686

BD 42.686 Each (Exc. Vat)

BD 46.955

BD 46.955 Each (inc. VAT)

StarTech.com 7.1 Channel PCI Sound Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

18 x 10.9 x 12mm

Bus Type

PCI

Audio Connection Type

3.5mm Mini-Jack

Number of Audio Channels

7.1

Country of Origin

China