Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 34in Privacy Screen for Monitor

RS Stock No.: 236-8369Brand: StarTech.comManufacturers Part No.: PRIVSCNMON34WDistrelec Article No.: 30231490
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Privacy

Device Type

Monitor

Screen Size

34in

Colour

Transparent

Touch Screen Compatible

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 100.710

BD 100.710 Each (Exc. Vat)

BD 110.781

BD 110.781 Each (inc. VAT)

StarTech.com 34in Privacy Screen for Monitor

BD 100.710

BD 100.710 Each (Exc. Vat)

BD 110.781

BD 110.781 Each (inc. VAT)

StarTech.com 34in Privacy Screen for Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Privacy

Device Type

Monitor

Screen Size

34in

Colour

Transparent

Touch Screen Compatible

No

Country of Origin

Taiwan, Province Of China