Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Wall Projector Mount, 15kg Max Load

RS Stock No.: 213-3190Brand: StarTech.comManufacturers Part No.: PROJWALLMNT
brand-logo
View all in Projector Mounts

Technical Document

Specifications

Mounting Surface

Wall

Maximum Load

15kg

Maximum Rotation

360°

Maximum Tilt

±25°

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 138.427

BD 138.427 Each (Exc. Vat)

BD 152.270

BD 152.270 Each (inc. VAT)

StarTech.com Wall Projector Mount, 15kg Max Load

BD 138.427

BD 138.427 Each (Exc. Vat)

BD 152.270

BD 152.270 Each (inc. VAT)

StarTech.com Wall Projector Mount, 15kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Wall

Maximum Load

15kg

Maximum Rotation

360°

Maximum Tilt

±25°

Country of Origin

Taiwan, Province Of China