StarTech.com 5 Port USB C PCIe USB 3.2 Card

RS Stock No.: 277-325Brand: StarTech.comManufacturers Part No.: PS4C3IA3-USB-C-CARD
brand-logo
View all in USB Cards

Technical Document

Specifications

USB Connection Type

USB C

Number of Usb Ports

5

USB Standard

USB 3.2

Bus Type

PCIe

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 53.312

BD 53.312 Each (Exc. Vat)

BD 58.643

BD 58.643 Each (inc. VAT)

StarTech.com 5 Port USB C PCIe USB 3.2 Card

BD 53.312

BD 53.312 Each (Exc. Vat)

BD 58.643

BD 58.643 Each (inc. VAT)

StarTech.com 5 Port USB C PCIe USB 3.2 Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Connection Type

USB C

Number of Usb Ports

5

USB Standard

USB 3.2

Bus Type

PCIe

Country of Origin

Malaysia