StarTech.com Male SATA Power to Female SATA Power Cable, 6in

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30233254
Country of Origin
China
BD 5.539
BD 5.539 Each (Exc. Vat)
BD 6.093
BD 6.093 Each (inc. VAT)
1
BD 5.539
BD 5.539 Each (Exc. Vat)
BD 6.093
BD 6.093 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30233254
Country of Origin
China