StarTech.com Dell EMC Compatible LC Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
RS Stock No.: 280-4689Brand: StarTech.comManufacturers Part No.: QSFP40GSR4ESDistrelec Article No.: 30294117

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Dell EMC
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
Stock information temporarily unavailable.
BD 234.900
BD 234.900 Each (Exc. Vat)
BD 258.390
BD 258.390 Each (inc. VAT)
StarTech.com Dell EMC Compatible LC Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
1
BD 234.900
BD 234.900 Each (Exc. Vat)
BD 258.390
BD 258.390 Each (inc. VAT)
StarTech.com Dell EMC Compatible LC Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Dell EMC
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China