StarTech.com RACK Series Black 14U Steel Server Rack , with 2-Post Frame 50 x 35.5 x 32.5cm

RS Stock No.: 473-501Brand: StarTech.comManufacturers Part No.: RACK-14U-14-BRACKET
brand-logo
View all in Server Racks

Technical Document

Specifications

Series

RACK

Frame Type

Wall Mount Network Rack

Rack Units

14U

Material

Steel

Colour

Black

External Dimensions

50 x 35.5 x 32.5cm

Country of Origin

China

BD 248.699

BD 248.699 Each (Exc. Vat)

BD 273.569

BD 273.569 Each (inc. VAT)

StarTech.com RACK Series Black 14U Steel Server Rack , with 2-Post Frame 50 x 35.5 x 32.5cm

BD 248.699

BD 248.699 Each (Exc. Vat)

BD 273.569

BD 273.569 Each (inc. VAT)

StarTech.com RACK Series Black 14U Steel Server Rack , with 2-Post Frame 50 x 35.5 x 32.5cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

RACK

Frame Type

Wall Mount Network Rack

Rack Units

14U

Material

Steel

Colour

Black

External Dimensions

50 x 35.5 x 32.5cm

Country of Origin

China