StarTech.com Black 1U Steel Server Rack , with 4-Post Frame

RS Stock No.: 186-3312Brand: StarTech.comManufacturers Part No.: RK119WALLVDistrelec Article No.: 30231495
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

4-Post

Rack Units

1U

Material

Steel

Colour

Black

Overall Height

59mm

Weight

675.2g

Distrelec Product Id

30231495

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 40.254

BD 40.254 Each (Exc. Vat)

BD 44.279

BD 44.279 Each (inc. VAT)

StarTech.com Black 1U Steel Server Rack , with 4-Post Frame

BD 40.254

BD 40.254 Each (Exc. Vat)

BD 44.279

BD 44.279 Each (inc. VAT)

StarTech.com Black 1U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

4-Post

Rack Units

1U

Material

Steel

Colour

Black

Overall Height

59mm

Weight

675.2g

Distrelec Product Id

30231495

Country of Origin

Taiwan, Province Of China