Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 12U-Rack Server Cabinet, Medium Cabinet, 854 x 640 x 600mm

RS Stock No.: 222-8293Brand: StarTech.comManufacturers Part No.: RK1233BKMDistrelec Article No.: 30231499
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

12U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

640 mm

External Width

600 mm

Internal Depth

852mm

External Dimensions

854 x 640 x 600mm

Colour

Black

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 785.433

BD 785.433 Each (Exc. Vat)

BD 863.976

BD 863.976 Each (inc. VAT)

StarTech.com 12U-Rack Server Cabinet, Medium Cabinet, 854 x 640 x 600mm

BD 785.433

BD 785.433 Each (Exc. Vat)

BD 863.976

BD 863.976 Each (inc. VAT)

StarTech.com 12U-Rack Server Cabinet, Medium Cabinet, 854 x 640 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

12U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

640 mm

External Width

600 mm

Internal Depth

852mm

External Dimensions

854 x 640 x 600mm

Colour

Black

External Case Material

Steel

Country of Origin

China