StarTech.com Black 2U Steel Server Rack , with 2-Post Frame

RS Stock No.: 186-3324Brand: StarTech.comManufacturers Part No.: RK219WALVO
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

2-Post

Rack Units

2U

Material

Steel

Colour

Black

Weight

8kg

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 168.514

BD 168.514 Each (Exc. Vat)

BD 185.365

BD 185.365 Each (inc. VAT)

StarTech.com Black 2U Steel Server Rack , with 2-Post Frame

BD 168.514

BD 168.514 Each (Exc. Vat)

BD 185.365

BD 185.365 Each (inc. VAT)

StarTech.com Black 2U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Frame Type

2-Post

Rack Units

2U

Material

Steel

Colour

Black

Weight

8kg

Country of Origin

Taiwan, Province Of China

You may be interested in