Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 25U-Rack Server Cabinet, Medium Cabinet, 1078 x 1200 x 604mm

RS Stock No.: 222-8299Brand: StarTech.comManufacturers Part No.: RK2537BKM
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

25U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

1200 mm

External Width

604 mm

External Depth

1078mm

External Dimensions

1078 x 1200 x 604mm

Colour

Black

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 835.049

BD 835.049 Each (Exc. Vat)

BD 918.554

BD 918.554 Each (inc. VAT)

StarTech.com 25U-Rack Server Cabinet, Medium Cabinet, 1078 x 1200 x 604mm

BD 835.049

BD 835.049 Each (Exc. Vat)

BD 918.554

BD 918.554 Each (inc. VAT)

StarTech.com 25U-Rack Server Cabinet, Medium Cabinet, 1078 x 1200 x 604mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

25U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

1200 mm

External Width

604 mm

External Depth

1078mm

External Dimensions

1078 x 1200 x 604mm

Colour

Black

External Case Material

Steel

Country of Origin

China