StarTech.com 6U-Rack Server Cabinet, Medium Cabinet, 600 x 450 x 371mm
RS Stock No.: 186-3309Brand: StarTech.comManufacturers Part No.: RK616WALMDistrelec Article No.: 30231525

Technical Document
Specifications
Brand
StarTech.comRack Units
6U
Cabinet Size
Medium
Mounting Type
Wall
External Height
371 mm
External Width
600 mm
External Depth
450mm
Internal Depth
450mm
External Dimensions
600 x 450 x 371mm
Colour
Black
External Case Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 267.426
BD 267.426 Each (Exc. Vat)
BD 294.169
BD 294.169 Each (inc. VAT)
StarTech.com 6U-Rack Server Cabinet, Medium Cabinet, 600 x 450 x 371mm
1
BD 267.426
BD 267.426 Each (Exc. Vat)
BD 294.169
BD 294.169 Each (inc. VAT)
StarTech.com 6U-Rack Server Cabinet, Medium Cabinet, 600 x 450 x 371mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comRack Units
6U
Cabinet Size
Medium
Mounting Type
Wall
External Height
371 mm
External Width
600 mm
External Depth
450mm
Internal Depth
450mm
External Dimensions
600 x 450 x 371mm
Colour
Black
External Case Material
Steel
Country of Origin
China