StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
RS Stock No.: 222-8305Brand: StarTech.comManufacturers Part No.: RK619WALLODistrelec Article No.: 30231527

Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
6U
Material
Steel
Colour
Black
Overall Height
407mm
Weight
10.5kg
Distrelec Product Id
30231527
Country of Origin
China
Stock information temporarily unavailable.
BD 236.230
BD 236.230 Each (Exc. Vat)
BD 259.853
BD 259.853 Each (inc. VAT)
StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
1
BD 236.230
BD 236.230 Each (Exc. Vat)
BD 259.853
BD 259.853 Each (inc. VAT)
StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
6U
Material
Steel
Colour
Black
Overall Height
407mm
Weight
10.5kg
Distrelec Product Id
30231527
Country of Origin
China