StarTech.com Port USB VGA Console, 1280 x 1024 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
USB
Dimensions
483 x 533 x 43mm
Depth
533mm
Height
43mm
Width
483mm
Audio Connection Type
No Audio
Distrelec Product Id
30252604
Country of Origin
China
BD 640.757
BD 640.757 Each (Exc. Vat)
BD 704.833
BD 704.833 Each (inc. VAT)
1
BD 640.757
BD 640.757 Each (Exc. Vat)
BD 704.833
BD 704.833 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
1
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
USB
Dimensions
483 x 533 x 43mm
Depth
533mm
Height
43mm
Width
483mm
Audio Connection Type
No Audio
Distrelec Product Id
30252604
Country of Origin
China