Technical Document
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
USB A; VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
4.6m
Shielding
Aluminum-Mylar Foil with Braid
Standards Met
CE Certificate, FCC Certificate, RCM Certified
Country of Origin
China
BD 49.124
BD 49.124 Each (Exc. Vat)
BD 54.036
BD 54.036 Each (inc. VAT)
1
BD 49.124
BD 49.124 Each (Exc. Vat)
BD 54.036
BD 54.036 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
VGA
Connector 2
USB A; VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
4.6m
Shielding
Aluminum-Mylar Foil with Braid
Standards Met
CE Certificate, FCC Certificate, RCM Certified
Country of Origin
China