StarTech.com Male VGA to Male USB A; VGA KVM Cable

RS Stock No.: 213-3228Brand: StarTech.comManufacturers Part No.: RKCONSUV6Distrelec Article No.: 30231549
brand-logo
View all in KVM Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

USB A; VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Length

1.8m

Shielding

Aluminum-Mylar Foil with Braid

Distrelec Product Id

30231549

Connector B Gender

Male

Connector B

USB A; VGA

Country of Origin

China

Stock information temporarily unavailable.

BD 23.298

BD 23.298 Each (Exc. Vat)

BD 25.628

BD 25.628 Each (inc. VAT)

StarTech.com Male VGA to Male USB A; VGA KVM Cable

BD 23.298

BD 23.298 Each (Exc. Vat)

BD 25.628

BD 25.628 Each (inc. VAT)

StarTech.com Male VGA to Male USB A; VGA KVM Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

VGA

Connector 2

USB A; VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Length

1.8m

Shielding

Aluminum-Mylar Foil with Braid

Distrelec Product Id

30231549

Connector B Gender

Male

Connector B

USB A; VGA

Country of Origin

China