StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 2m

Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
Rugged USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Country of Origin
China
BD 11.984
BD 11.984 Each (Exc. Vat)
BD 13.182
BD 13.182 Each (inc. VAT)
1
BD 11.984
BD 11.984 Each (Exc. Vat)
BD 13.182
BD 13.182 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
Rugged USB-A to USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Country of Origin
China