StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 300mm

Technical Document
Specifications
Brand
StarTech.comLength
300mm
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Rugged Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Connector B Gender
Male
Distrelec Product Id
30233276
Connector B
Lightning
Connector A
USB A
Country of Origin
China
BD 11.077
BD 11.077 Each (Exc. Vat)
BD 12.185
BD 12.185 Each (inc. VAT)
1
BD 11.077
BD 11.077 Each (Exc. Vat)
BD 12.185
BD 12.185 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
300mm
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Rugged Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Connector B Gender
Male
Distrelec Product Id
30233276
Connector B
Lightning
Connector A
USB A
Country of Origin
China