StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1

RS Stock No.: 179-8105Brand: StarTech.comManufacturers Part No.: S251BMU313Distrelec Article No.: 30231570
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

123 x 12 x 75mm

Height

12mm

Length

123mm

Width

75mm

Country of Origin

Taiwan, Province Of China

BD 25.861

BD 25.861 Each (Exc. Vat)

BD 28.447

BD 28.447 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1

BD 25.861

BD 25.861 Each (Exc. Vat)

BD 28.447

BD 28.447 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

123 x 12 x 75mm

Height

12mm

Length

123mm

Width

75mm

Country of Origin

Taiwan, Province Of China