StarTech.com Female SATA Data to Female SATA Data Cable, 304.8mm

RS Stock No.: 193-0329Brand: StarTech.comManufacturers Part No.: SATA12RA1
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

304.8mm

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

BD 4.230

BD 4.230 Each (Exc. Vat)

BD 4.653

BD 4.653 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 304.8mm

BD 4.230

BD 4.230 Each (Exc. Vat)

BD 4.653

BD 4.653 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 304.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

304.8mm

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Country of Origin

China