StarTech.com eSATA, USB Type B Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 186-1923Brand: StarTech.comManufacturers Part No.: SATDOCK4U3REDistrelec Article No.: 30220182
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Number of Drives Supported

4

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

eSATA, USB Type B

Supported Form Factor

2.5 in, 3.5 in

Dimensions

28.4 x 17.2 x 9.6cm

Country of Origin

China

Stock information temporarily unavailable.

BD 352.440

BD 352.440 Each (Exc. Vat)

BD 387.684

BD 387.684 Each (inc. VAT)

StarTech.com eSATA, USB Type B Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in

BD 352.440

BD 352.440 Each (Exc. Vat)

BD 387.684

BD 387.684 Each (inc. VAT)

StarTech.com eSATA, USB Type B Hard Drive Docking Station for 4 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Drives Supported

4

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

eSATA, USB Type B

Supported Form Factor

2.5 in, 3.5 in

Dimensions

28.4 x 17.2 x 9.6cm

Country of Origin

China