Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC

RS Stock No.: 186-4045Brand: StarTech.comManufacturers Part No.: SCNM9FF1MBKDistrelec Article No.: 30218783
brand-logo
View all in Serial Cables

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Standards Met

CE

Outer Sheath Material

PVC

Connector B

9 pin D-sub

Connector B Gender

Female

Distrelec Product Id

30218783

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

StarTech.com Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

StarTech.com Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Standards Met

CE

Outer Sheath Material

PVC

Connector B

9 pin D-sub

Connector B Gender

Female

Distrelec Product Id

30218783

Country of Origin

China

You may be interested in