StarTech.com Screw for Use with Enclosure, 0.2 x 0.2 x 0.2in

RS Stock No.: 280-4707Brand: StarTech.comManufacturers Part No.: SCREW6_32Distrelec Article No.: 30252613
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Screw

Length

5.08mm

For Use With

Enclosure

Width

0.2in

Dimensions

0.2 x 0.2 x 0.2in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

StarTech.com Screw for Use with Enclosure, 0.2 x 0.2 x 0.2in

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

StarTech.com Screw for Use with Enclosure, 0.2 x 0.2 x 0.2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Screw

Length

5.08mm

For Use With

Enclosure

Width

0.2in

Dimensions

0.2 x 0.2 x 0.2in

Country of Origin

Taiwan, Province Of China