StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 138-5509Brand: StarTech.comManufacturers Part No.: SDOCK2U33Distrelec Article No.: 30231604

Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
148 x 132 x 70mm
Distrelec Product Id
30231604
Country of Origin
China
Product details
Hard Drive Docking Station
Stock information temporarily unavailable.
BD 78.336
BD 78.336 Each (Exc. Vat)
BD 86.170
BD 86.170 Each (inc. VAT)
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
1
BD 78.336
BD 78.336 Each (Exc. Vat)
BD 86.170
BD 86.170 Each (inc. VAT)
StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
148 x 132 x 70mm
Distrelec Product Id
30231604
Country of Origin
China
Product details