StarTech.com eSATA, USB Type B Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 138-3762Brand: StarTech.comManufacturers Part No.: SDOCK2U33REDistrelec Article No.: 30231606

Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB Type B
Supported Form Factor
2.5 in, 3.5 in
Dimensions
147 x 132 x 70mm
Distrelec Product Id
30231606
Product details
Hard Drive Duplicator Dock
Stock information temporarily unavailable.
BD 73.134
BD 73.134 Each (Exc. Vat)
BD 80.447
BD 80.447 Each (inc. VAT)
StarTech.com eSATA, USB Type B Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
1
BD 73.134
BD 73.134 Each (Exc. Vat)
BD 80.447
BD 80.447 Each (inc. VAT)
StarTech.com eSATA, USB Type B Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB Type B
Supported Form Factor
2.5 in, 3.5 in
Dimensions
147 x 132 x 70mm
Distrelec Product Id
30231606
Product details