StarTech.com eSATA, USB 3.1 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 186-1924Brand: StarTech.comManufacturers Part No.: SDOCKU313EDistrelec Article No.: 30231611

Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
1
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB 3.1
Supported Form Factor
2.5 in, 3.5 in
Dimensions
14.5 cm x 93 mm x 6.3 cm
Distrelec Product Id
30231611
Country of Origin
China
Stock information temporarily unavailable.
BD 51.166
BD 51.166 Each (Exc. Vat)
BD 56.283
BD 56.283 Each (inc. VAT)
StarTech.com eSATA, USB 3.1 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
1
BD 51.166
BD 51.166 Each (Exc. Vat)
BD 56.283
BD 56.283 Each (inc. VAT)
StarTech.com eSATA, USB 3.1 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
1
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB 3.1
Supported Form Factor
2.5 in, 3.5 in
Dimensions
14.5 cm x 93 mm x 6.3 cm
Distrelec Product Id
30231611
Country of Origin
China