StarTech.com Cisco Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 280-4739Brand: StarTech.comManufacturers Part No.: SFP-10G-BXD-I-STDistrelec Article No.: 30294156
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Cisco

Maximum Transfer Distance

10km

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China

Stock information temporarily unavailable.

BD 94.919

BD 94.919 Each (Exc. Vat)

BD 104.411

BD 104.411 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

BD 94.919

BD 94.919 Each (Exc. Vat)

BD 104.411

BD 104.411 Each (inc. VAT)

StarTech.com Cisco Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Compatible Brands

Cisco

Maximum Transfer Distance

10km

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China