StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Half/Full Duplex
RS Stock No.: 138-5600Brand: StarTech.comManufacturers Part No.: SFPG1320CDistrelec Article No.: 30294231

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
20km
Fibre Type
Single Mode
Compatible Brands
Cisco
Product details
SFP Transceiver (Small form-factor pluggable)
BD 39.430
BD 39.430 Each (Exc. Vat)
BD 43.373
BD 43.373 Each (inc. VAT)
StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Half/Full Duplex
1
BD 39.430
BD 39.430 Each (Exc. Vat)
BD 43.373
BD 43.373 Each (inc. VAT)
StarTech.com Cisco Compatible LC Single Mode Transceiver Module, Half/Full Duplex
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
20km
Fibre Type
Single Mode
Compatible Brands
Cisco
Product details