StarTech.com SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
RS Stock No.: 193-0202Brand: StarTech.comManufacturers Part No.: SFPSXMMDistrelec Article No.: 30294245

Technical Document
Specifications
Brand
StarTech.comConnection Port
SFP
Fibre Operating Mode
Full Duplex
Maximum Transfer Distance
550m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30294245
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 38.060
BD 38.060 Each (Exc. Vat)
BD 41.866
BD 41.866 Each (inc. VAT)
StarTech.com SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
1
BD 38.060
BD 38.060 Each (Exc. Vat)
BD 41.866
BD 41.866 Each (inc. VAT)
StarTech.com SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
SFP
Fibre Operating Mode
Full Duplex
Maximum Transfer Distance
550m
Network Speed
1000Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30294245
Country of Origin
Taiwan, Province Of China