StarTech.com Docking Station Mount

RS Stock No.: 213-3117Brand: StarTech.comManufacturers Part No.: SSPMSUDWM
brand-logo
View all in PC Stands

Technical Document

Specifications

Type

Docking Station Mount

Extension Arm

No

Depth

225mm

Height

10mm

Width

125mm

Weight

184g

Country of Origin

Canada

Stock information temporarily unavailable.

BD 9.680

BD 9.680 Each (Exc. Vat)

BD 10.648

BD 10.648 Each (inc. VAT)

StarTech.com Docking Station Mount

BD 9.680

BD 9.680 Each (Exc. Vat)

BD 10.648

BD 10.648 Each (inc. VAT)

StarTech.com Docking Station Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Docking Station Mount

Extension Arm

No

Depth

225mm

Height

10mm

Width

125mm

Weight

184g

Country of Origin

Canada