StarTech.com Docking Station Mount

RS Stock No.: 213-3116Brand: StarTech.comManufacturers Part No.: SSPMSVESA
brand-logo
View all in PC Stands

Technical Document

Specifications

Type

Docking Station Mount

Extension Arm

No

VESA Configuration

75x75mm

Depth

290mm

Height

5mm

Weight

530g

Width

145mm

Country of Origin

Canada

Stock information temporarily unavailable.

BD 16.610

BD 16.610 Each (Exc. Vat)

BD 18.271

BD 18.271 Each (inc. VAT)

StarTech.com Docking Station Mount

BD 16.610

BD 16.610 Each (Exc. Vat)

BD 18.271

BD 18.271 Each (inc. VAT)

StarTech.com Docking Station Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Docking Station Mount

Extension Arm

No

VESA Configuration

75x75mm

Depth

290mm

Height

5mm

Weight

530g

Width

145mm

Country of Origin

Canada