StarTech.com 1 Port PCIe RJ45 Network Card, 100/10Mbit/s

RS Stock No.: 250-1200Brand: StarTech.comManufacturers Part No.: ST10GSPEXNB2
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Interface Type

RJ45

Network Speed

100/10Mbit/s

Number Of Ports

1

Maximum Data Transfer Rate

10Gbps

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 149.028

BD 149.028 Each (Exc. Vat)

BD 163.931

BD 163.931 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 100/10Mbit/s

BD 149.028

BD 149.028 Each (Exc. Vat)

BD 163.931

BD 163.931 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 100/10Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Interface Type

RJ45

Network Speed

100/10Mbit/s

Number Of Ports

1

Maximum Data Transfer Rate

10Gbps

Country of Origin

Malaysia