StarTech.com HDMI over HDBaseT Extender 70m - up to 4K UHD Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
70m
Audio Connection Type
HDMI
Local Device Dimensions
80 mm x 68 mm x 2.5 cm
Local Device Weight
252g
Remote Device Dimensions
80 mm x 68 mm x 2.5 cm
Remote Device Weight
252g
Local Device Depth
68mm
Local Device Width
80mm
Remote Device Depth
68mm
Remote Device Width
80mm
Country of Origin
Taiwan, Province Of China
BD 256.020
BD 256.020 Each (Exc. Vat)
BD 281.622
BD 281.622 Each (inc. VAT)
1
BD 256.020
BD 256.020 Each (Exc. Vat)
BD 281.622
BD 281.622 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4096 x 2160
Extension Distance
70m
Audio Connection Type
HDMI
Local Device Dimensions
80 mm x 68 mm x 2.5 cm
Local Device Weight
252g
Remote Device Dimensions
80 mm x 68 mm x 2.5 cm
Remote Device Weight
252g
Local Device Depth
68mm
Local Device Width
80mm
Remote Device Depth
68mm
Remote Device Width
80mm
Country of Origin
Taiwan, Province Of China