StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K

RS Stock No.: 898-8466Brand: StarTech.comManufacturers Part No.: ST122HD4KUDistrelec Article No.: 30214245
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter, USB

Dimensions

615 x 53 x 18mm

Audio Connection Type

HDMI

Weight

235g

Depth

53mm

Height

18mm

Width

615mm

Distrelec Product Id

30214245

Country of Origin

China

Stock information temporarily unavailable.

BD 35.431

BD 35.431 Each (Exc. Vat)

BD 38.974

BD 38.974 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K

BD 35.431

BD 35.431 Each (Exc. Vat)

BD 38.974

BD 38.974 Each (inc. VAT)

StarTech.com 2 Port 1 Input 2 Output HDMI Splitter - up to 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Power Source

AC Adapter, USB

Dimensions

615 x 53 x 18mm

Audio Connection Type

HDMI

Weight

235g

Depth

53mm

Height

18mm

Width

615mm

Distrelec Product Id

30214245

Country of Origin

China