StarTech.com 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1200

Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
18 cm x 80 mm x 2 cm
Audio Connection Type
HDMI
Weight
380g
Depth
80mm
Height
20mm
Width
180mm
Distrelec Product Id
30231640
Country of Origin
Taiwan, Province Of China
BD 68.035
BD 68.035 Each (Exc. Vat)
BD 74.839
BD 74.839 Each (inc. VAT)
1
BD 68.035
BD 68.035 Each (Exc. Vat)
BD 74.839
BD 74.839 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
2
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
18 cm x 80 mm x 2 cm
Audio Connection Type
HDMI
Weight
380g
Depth
80mm
Height
20mm
Width
180mm
Distrelec Product Id
30231640
Country of Origin
Taiwan, Province Of China