StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160

RS Stock No.: 213-3202Brand: StarTech.comManufacturers Part No.: ST124HDVWDistrelec Article No.: 30252620
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

4

Number of Video Outputs

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Weight

1594g

Width

160mm

Distrelec Product Id

30252620

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 625.031

BD 625.031 Each (Exc. Vat)

BD 687.534

BD 687.534 Each (inc. VAT)

StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160

BD 625.031

BD 625.031 Each (Exc. Vat)

BD 687.534

BD 687.534 Each (inc. VAT)

StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

4

Number of Video Outputs

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Weight

1594g

Width

160mm

Distrelec Product Id

30252620

Country of Origin

Taiwan, Province Of China